2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    LT5526EUF#PBF

                                                                                                    Downconverter Mixer, 100 kHz to 2 GHz, 3.6 V to 5.3 V Supply, -40 to 85 Deg C, QFN-EP-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT5526EUF#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT5526EUF#PBF
                                                                                                    Newark Part No.51AK8943
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    133 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.480
                                                                                                    10+$9.810
                                                                                                    25+$8.770
                                                                                                    50+$8.600
                                                                                                    182+$8.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT5526EUF#PBF
                                                                                                    Newark Part No.51AK8943
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min100kHz
                                                                                                    Frequency Max2GHz
                                                                                                    Frequency Response RF Min100kHz
                                                                                                    Frequency Response RF Max2GHz
                                                                                                    Supply Voltage Min3.6V
                                                                                                    Supply Voltage Max5.3V
                                                                                                    RF IC Case StyleQFN-EP
                                                                                                    Frequency Response LO Min100kHz
                                                                                                    Frequency Response LO Max2.5GHz
                                                                                                    Frequency Response IF Min100kHz
                                                                                                    Frequency Response IF Max1GHz
                                                                                                    Conversion Gain0.4dB
                                                                                                    Third Order Intercept Point IIP3 Typ16.5dBm
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT®5526 is a low power broadband mixer optimized for high linearity applications such as point-to-point data transmission, cable infrastructure and wireless infrastructure systems. The device includes an internally matched high speed LO amplifier driving a double-balanced active mixer core. An integrated RF buffer amplifier provides excellent LO-RF isolation. The RF and IF ports can be easily matched across a broad range of frequencies for use in a wide variety of applications. It offers a high performance alternative to passive mixers. Application includes point-to-point data communication systems, wireless infrastructure, cable downlink infrastructure, high linearity receiver applications.

                                                                                                    • High LO-RF and LO-IF isolation, enable function
                                                                                                    • Supply voltage range from 3.6 to 5.3V (VCC=5V, EN=3V, TA=25°C)
                                                                                                    • Typical supply current is 28mA (VCC=5V, EN=3V, TA=25°C
                                                                                                    • Maximum shutdown current is 100µA (EN=Low, VCC=5V, EN=3V, TA=25°C)
                                                                                                    • Minimum input high voltage (On) is 3V (VCC=5V, EN=3V, TA=25°C)
                                                                                                    • Typical enable pin input current is 55µA (EN=5V, VCC=5V, EN=3V, TA=25°C)
                                                                                                    • Input frequency range from 0.1 to 2500MHz (requires DC blocks, TA=25°C)
                                                                                                    • Typical output return loss is 15dB (ZO=50 ohm, external match, TA=25°C)
                                                                                                    • Typical conversion gain vs temperature is -0.013dB/°C (VCC=5V, EN=3V, TA=25°C)
                                                                                                    • 16-lead plastic QFN package, operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    100kHz

                                                                                                    Frequency Response RF Min

                                                                                                    100kHz

                                                                                                    Supply Voltage Min

                                                                                                    3.6V

                                                                                                    RF IC Case Style

                                                                                                    QFN-EP

                                                                                                    Frequency Response LO Max

                                                                                                    2.5GHz

                                                                                                    Frequency Response IF Max

                                                                                                    1GHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    16.5dBm

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    2GHz

                                                                                                    Frequency Response RF Max

                                                                                                    2GHz

                                                                                                    Supply Voltage Max

                                                                                                    5.3V

                                                                                                    Frequency Response LO Min

                                                                                                    100kHz

                                                                                                    Frequency Response IF Min

                                                                                                    100kHz

                                                                                                    Conversion Gain

                                                                                                    0.4dB

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product