Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.030 |
| 5+ | $46.920 |
| 10+ | $43.810 |
| 25+ | $41.560 |
| 50+ | $40.530 |
| 100+ | $39.500 |
| 250+ | $37.710 |
Product Information
Product Overview
HMC521ALC4 is a compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), inphase quadrature (I/Q) mixer. This device can be used as either an image reject mixer or a single sideband upconverter. The mixer uses two standard, double balanced mixer cells and a 90° hybrid coupler fabricated in a GaAs, metal semiconductor field effect transistor (MESFET) process. This device is a smaller alternative to hybrid style image reject mixers and single sideband upconverter assemblies. It eliminates the need for wire bonding, allowing use of surface-mount manufacturing techniques. It is widely used in applications such as microwave and very small aperture terminal (VSAT) radios, test equipment, military electronic warfare (EW); electronic countermeasure (ECM); and command, control, communications, and intelligence (C3I) etc.
- Radio frequency (RF) pin is 8.5GHz to 13.5GHz
- Conversion loss is 9dB typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- Image rejection is 27.5dBc typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- LO to RF isolation is 39dB typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- Input IP3: 16dBm typical at (8.5GHz to 13.5GHz, TA = 25°C, IF = 100MHz)
- Wide IF bandwidth is DC to 3.5GHz
- Operating temperature is -40°C to +85°C
- Package style is 24-terminal ceramic leadless chip carrier [LCC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8.5GHz
8.5GHz
13.5GHz
8.5GHz
8.5GHz
13.5GHz
0Hz
3.5GHz
-9dB
16dBm
24Pins
85°C
MSL 3 - 168 hours
13.5GHz
8.5GHz
13.5GHz
LCC-EP
13.5GHz
0Hz
3.5GHz
-9dB
16dBm
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate