2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Attenuator ICs
                                                                                                    Print Page

                                                                                                    MAX19790ETX+

                                                                                                    ATTENUATOR, 250MHZ-4GHZ, 44.7DB, TQFN-36

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX19790ETX+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX19790ETX+
                                                                                                    Newark Part No.73Y2836
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$19.910$3.210
                                                                                                    10+$17.360$3.210
                                                                                                    25+$16.110$3.210
                                                                                                    50+$14.850$3.210
                                                                                                    100+$14.090$3.210
                                                                                                    250+$13.890$3.210
                                                                                                    500+$13.690$3.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX19790ETX+
                                                                                                    Newark Part No.73Y2836
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max4000MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Response RF Min250MHz
                                                                                                    Frequency Min250MHz
                                                                                                    Frequency Response RF Min250MHz
                                                                                                    Frequency Response RF Max4GHz
                                                                                                    Frequency Response RF Max4000MHz
                                                                                                    RF Attenuator TypeVoltage Controlled Attenuator
                                                                                                    Insertion Loss4.4dB
                                                                                                    Control Step Size22dB
                                                                                                    Control Step Size22dB
                                                                                                    Control Voltage Min1V
                                                                                                    Third Order Intercept Point IIP3 Typ36.3dBm
                                                                                                    Third Order Intercept Point IIP3 Typ36.3dBm
                                                                                                    Interfaces-
                                                                                                    Control Voltage Max4V
                                                                                                    Input Power Max-10dBm
                                                                                                    RF Input Power-10dBm
                                                                                                    Control Bits-
                                                                                                    Control Bits-
                                                                                                    RF IC Case StyleQFN
                                                                                                    Attenuation Typ44.7dB
                                                                                                    Attenuation Min-
                                                                                                    Attenuation Min-
                                                                                                    Attenuation Max-
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins36Pins
                                                                                                    Operating Temperature Max85°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim’s SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.

                                                                                                    • Supply voltage range is 4.75V to 5.25V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Integrates two analogue attenuators in one monolithic device
                                                                                                    • Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
                                                                                                    • 2.4dB 1500MHz insertion loss (per attenuator)
                                                                                                    • Linear dB/V analogue control response curve simplifies automatic levelling control
                                                                                                    • Excellent attenuation flatness over wide frequency ranges and attenuation settings
                                                                                                    • Low 7.3mA supply current
                                                                                                    • Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
                                                                                                    • General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
                                                                                                    • Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    4000MHz

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Min

                                                                                                    250MHz

                                                                                                    Frequency Response RF Max

                                                                                                    4GHz

                                                                                                    RF Attenuator Type

                                                                                                    Voltage Controlled Attenuator

                                                                                                    Control Step Size

                                                                                                    22dB

                                                                                                    Control Voltage Min

                                                                                                    1V

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    36.3dBm

                                                                                                    Control Voltage Max

                                                                                                    4V

                                                                                                    RF Input Power

                                                                                                    -10dBm

                                                                                                    Control Bits

                                                                                                    -

                                                                                                    Attenuation Typ

                                                                                                    44.7dB

                                                                                                    Attenuation Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Response RF Min

                                                                                                    250MHz

                                                                                                    Frequency Response RF Min

                                                                                                    250MHz

                                                                                                    Frequency Response RF Max

                                                                                                    4000MHz

                                                                                                    Insertion Loss

                                                                                                    4.4dB

                                                                                                    Control Step Size

                                                                                                    22dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    36.3dBm

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Input Power Max

                                                                                                    -10dBm

                                                                                                    Control Bits

                                                                                                    -

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Attenuation Min

                                                                                                    -

                                                                                                    Attenuation Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    36Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991G
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product