Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-308.Copy
Newark Part No.53J3339
Technical Datasheet
Frequency Min40MHz
Frequency Max3.6GHz
Gain20dB
Noise Figure Typ4.2dB
Frequency Response RF Min40MHz
Frequency Response RF Max3.6GHz
RF IC Case StyleSOT-89
Gain Typ20dB
Supply Voltage Min5.2V
Supply Voltage Max7V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frequency Min
40MHz
Gain
20dB
Frequency Response RF Min
40MHz
RF IC Case Style
SOT-89
Supply Voltage Min
5.2V
IC Case / Package
SOT-89
Operating Temperature Min
-65°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3.6GHz
Noise Figure Typ
4.2dB
Frequency Response RF Max
3.6GHz
Gain Typ
20dB
Supply Voltage Max
7V
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate