Print Page
Image is for illustrative purposes only. Please refer to product description.

994 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $7.170 |
| 25+ | $6.790 |
| 50+ | $6.520 |
| 100+ | $6.260 |
| 250+ | $5.950 |
| 500+ | $5.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5321ARKZ-R7
Newark Part No.26AM5968
Frequency Min2.3GHz
Frequency Max4GHz
Gain14dB
No. of Channels1Channels
Frequency Response RF Min2.3GHz
Noise Figure Typ4.9dB
Frequency Response RF Max4GHz
RF IC Case StyleSOT-89
Gain Typ14dB
Third Order Output Intercept Point OIP3 Typ41dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.3GHz
Gain
14dB
Frequency Response RF Min
2.3GHz
Frequency Response RF Max
4GHz
Gain Typ
14dB
Supply Voltage Min
4.5V
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
4GHz
No. of Channels
1Channels
Noise Figure Typ
4.9dB
RF IC Case Style
SOT-89
Third Order Output Intercept Point OIP3 Typ
41dBm
Supply Voltage Max
5.5V
No. of Pins
3Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability