Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.269 |
| 6000+ | $0.248 |
| 12000+ | $0.232 |
| 18000+ | $0.216 |
| 30000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$807.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVG3117SG6T1GCopy
Newark Part No.77AH0621
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
Gain33.5dB
Frequency Response RF Min100MHz
Noise Figure Typ4.1dB
Frequency Response RF Max3GHz
RF IC Case StyleSC-88FL
Gain Typ33.5dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSC-88FL
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Min
100MHz
Gain
33.5dB
Noise Figure Typ
4.1dB
RF IC Case Style
SC-88FL
Supply Voltage Min
4.5V
IC Case / Package
SC-88FL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
Gain Typ
33.5dB
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate