2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  BGAP2D30AE6327XTSA1

                                                                                                  RF AMPLIFIER, 3.3 TO 4.2GHZ, TSNP-16 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  INFINEON BGAP2D30AE6327XTSA1
                                                                                                  INFINEON BGAP2D30AE6327XTSA1
                                                                                                  INFINEON BGAP2D30AE6327XTSA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGAP2D30AE6327XTSA1
                                                                                                  Newark Part No.98AK5388
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.80
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGAP2D30AE6327XTSA1
                                                                                                  Newark Part No.98AK5388
                                                                                                  Frequency Min3.3GHz
                                                                                                  Frequency Max4.2GHz
                                                                                                  Gain35.2dB
                                                                                                  Frequency Response RF Min3.3GHz
                                                                                                  Noise Figure Typ3.1dB
                                                                                                  RF IC Case StyleTSNP
                                                                                                  Frequency Response RF Max4.2GHz
                                                                                                  Gain Typ35.2dB
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageTSNP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max115°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  3.3GHz

                                                                                                  Gain

                                                                                                  35.2dB

                                                                                                  Noise Figure Typ

                                                                                                  3.1dB

                                                                                                  Frequency Response RF Max

                                                                                                  4.2GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Case / Package

                                                                                                  TSNP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  4.2GHz

                                                                                                  Frequency Response RF Min

                                                                                                  3.3GHz

                                                                                                  RF IC Case Style

                                                                                                  TSNP

                                                                                                  Gain Typ

                                                                                                  35.2dB

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  115°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.