2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  LTC6430AIUF-20#PBF

                                                                                                  RF Amplifier, 20 MHz to 2.06 GHz, 5.25 V Supply, QFN-EP-24, -40 °C to 85 °C

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES LTC6430AIUF-20#PBF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC6430AIUF-20#PBF
                                                                                                  Newark Part No.50AK3933
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  98 In Stock

                                                                                                  Need more?

                                                                                                  91 Delivery in 1-3 Business Days(US stock)
                                                                                                  7 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$14.85
                                                                                                  10+$11.78
                                                                                                  25+$11.26
                                                                                                  50+$10.74
                                                                                                  100+$10.22
                                                                                                  250+$9.90
                                                                                                  500+$9.73
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC6430AIUF-20#PBF
                                                                                                  Newark Part No.50AK3933
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min20MHz
                                                                                                  Frequency Max2.06GHz
                                                                                                  Gain21.1dB
                                                                                                  Noise Figure Typ4.27dB
                                                                                                  Frequency Response RF Min20MHz
                                                                                                  Frequency Response RF Min20MHz
                                                                                                  Frequency Response RF Max2.06GHz
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Frequency Response RF Max2.06GHz
                                                                                                  Gain Typ21.1dB
                                                                                                  Gain Typ21.1dB
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LTC®6430-20 is a differential gain block amplifier designed to drive high resolution, high speed ADC with excellent linearity beyond 1000MHz and with low associated output noise. It operates from a single 5V power supply and consumes only 850mW. In its differential configuration, it can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50 ohm wideband balanced amplifier. It designed for ease of use, requiring a minimum of support components. The device is internally matched to 100 ohm differential source/load impedance. On chip bias and temperature compensation ensure consistent performance over environmental changes. Application includes differential ADC driver, differential IF amplifier, OFDM signal chain amplifier, 50 ohm balanced IF amplifier, 75 ohm CATV amplifier, 700MHz to 800MHz LTE amplifier, low phase noise clock or LO amplifier.

                                                                                                  • Insensitive to VCC variation
                                                                                                  • Typical -3dB bandwidth is 2060MHz (low frequency cut-off, 20MHz, TA=25°C, VCC=5V)
                                                                                                  • Typical differential input match is -10dB (25MHz to 2200MHz, TA=25°C, VCC=5V)
                                                                                                  • Typical forward differential power gain is 20.8dB (100MHz to 400MHz, TA=25°C, VCC=5V)
                                                                                                  • Typical reverse differential isolation is -23dB (25MHz to 4000MHz, TA=25°C, VCC=5V)
                                                                                                  • Typical differential output match is -10dB (25MHz to 1400MHz, TA=25°C, VCC=5V)
                                                                                                  • Typical differential power gain is 21.1dB (De-embedded to package, frequency=50MHz)
                                                                                                  • Typical output 1dB compression point is 23.0dBm (frequency=50MHz, TA=25°C, VCC=5V)
                                                                                                  • Typical noise figure is 2.9dB (frequency=50MHz, TA=25°C, VCC=5V)
                                                                                                  • 24-lead plastic QFN package, operating temperature range from -40°C to 85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  20MHz

                                                                                                  Gain

                                                                                                  21.1dB

                                                                                                  Frequency Response RF Min

                                                                                                  20MHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.06GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.06GHz

                                                                                                  Gain Typ

                                                                                                  21.1dB

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  2.06GHz

                                                                                                  Noise Figure Typ

                                                                                                  4.27dB

                                                                                                  Frequency Response RF Min

                                                                                                  20MHz

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Gain Typ

                                                                                                  21.1dB

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.