2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  BGA524N6E6327XTSA1

                                                                                                  RF AMPLIFIER, 1.55 TO 16.15GHZ, TSNP-6

                                                                                                  INFINEON
                                                                                                  INFINEON BGA524N6E6327XTSA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGA524N6E6327XTSA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel68AC4392
                                                                                                  Cut Tape68AC4392
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGA524N6E6327XTSA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel68AC4392
                                                                                                  Cut Tape68AC4392
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min1.55GHz
                                                                                                  Frequency Max1.615GHz
                                                                                                  Gain19.6dB
                                                                                                  Noise Figure Typ0.55dB
                                                                                                  Frequency Response RF Min1.55GHz
                                                                                                  Frequency Response RF Min1.55GHz
                                                                                                  Frequency Response RF Max1.615GHz
                                                                                                  Frequency Response RF Max1.615GHz
                                                                                                  RF IC Case StyleTSNP
                                                                                                  Gain Typ19.6dB
                                                                                                  Gain Typ19.6dB
                                                                                                  Supply Voltage Min1.5V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  IC Case / PackageTSNP
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  BGA524N6E6327XTSA1 is a silicon germanium low noise amplifier. It is ideal for all global navigation satellite systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.

                                                                                                  • B7HF silicon germanium technology
                                                                                                  • RF output internally matched to 50 ohm
                                                                                                  • Only 1 external SMD component necessary
                                                                                                  • 2kV HBM ESD protection (including AI-pin)
                                                                                                  • Digital on/off switch (1V logic high level)
                                                                                                  • Operating frequency range from 1550 to 1615MHz
                                                                                                  • Supply voltage range from 1.5 to 3.3V at TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V
                                                                                                  • 0.55dB noise figure typ (ZS=50 ohm, TA=25°C, VCC=1.8V, VPON, ON=1.8V, VPON, OFF=0V, f=1550-1615MHz)
                                                                                                  • Ultra small TSNP-6-2 leadless package
                                                                                                  • Ambient temperature range from -40 to 85°C

                                                                                                  Warnings

                                                                                                  Stresses above the maximum values listed here may cause permanent damage to the device.

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  1.55GHz

                                                                                                  Gain

                                                                                                  19.6dB

                                                                                                  Frequency Response RF Min

                                                                                                  1.55GHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.615GHz

                                                                                                  RF IC Case Style

                                                                                                  TSNP

                                                                                                  Gain Typ

                                                                                                  19.6dB

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  1.615GHz

                                                                                                  Noise Figure Typ

                                                                                                  0.55dB

                                                                                                  Frequency Response RF Min

                                                                                                  1.55GHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.615GHz

                                                                                                  Gain Typ

                                                                                                  19.6dB

                                                                                                  Supply Voltage Min

                                                                                                  1.5V

                                                                                                  IC Case / Package

                                                                                                  TSNP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Application Note EN

                                                                                                  Simulation Model EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.