2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    ADL5601ARKZ-R7

                                                                                                    RF Amplifier, 50MHz to 4GHz, 12.1 dB Gain, SOT-89-3, -40 °C to 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADL5601ARKZ-R7
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL5601ARKZ-R7
                                                                                                    Newark Part No.51AK5779
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    246 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.830
                                                                                                    10+$5.050
                                                                                                    25+$4.780
                                                                                                    50+$4.590
                                                                                                    100+$4.410
                                                                                                    250+$4.180
                                                                                                    500+$4.020
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL5601ARKZ-R7
                                                                                                    Newark Part No.51AK5779
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min50MHz
                                                                                                    Frequency Max4GHz
                                                                                                    No. of Channels1Channels
                                                                                                    Gain12.1dB
                                                                                                    Noise Figure Typ6.1dB
                                                                                                    Frequency Response RF Min50MHz
                                                                                                    Frequency Response RF Min50MHz
                                                                                                    RF IC Case StyleSOT-89
                                                                                                    Frequency Response RF Max4GHz
                                                                                                    Frequency Response RF Max4GHz
                                                                                                    Gain Typ12.1dB
                                                                                                    Gain Typ12.1dB
                                                                                                    Third Order Output Intercept Point OIP3 Typ43dBm
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSOT-89
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADL5601 is a broadband, 15dB linear amplifier that operates at frequencies up to 4.0GHz. The device can be used in a wide variety of cellular, cable television (CATV), military, and instrumentation equipment. This provides the highest dynamic range available from an internally matched gain block. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously, across the entire 4.0GHz frequency range. It provides a gain of 15dB, which is stable over frequency, temperature, and supply voltage, as well as from device to device. The device is internally matched to 50 ohm at the input and output, making it very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation.

                                                                                                    • Typical gain is 15.6dB (VCC=5V and TA=25°C), integrated bias control circuit
                                                                                                    • Operation from 50MHz to 4.0GHz, highest dynamic range gain block
                                                                                                    • Typical output third-order intercept (OIP3) is 34dBm (Δf=1MHz, output power (POUT)=0dBm per tone)
                                                                                                    • Typical noise figure is 3.9dB (VCC=5V and TA=25°C)
                                                                                                    • Single 5V power supply, low quiescent current of 83mA
                                                                                                    • Frequency range from 50 to 4000MHz (VCC=5V and TA=25°C)
                                                                                                    • Temperature rating range from -40°C to +85°C
                                                                                                    • 3-lead SOT-89 package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    50MHz

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Noise Figure Typ

                                                                                                    6.1dB

                                                                                                    Frequency Response RF Min

                                                                                                    50MHz

                                                                                                    Frequency Response RF Max

                                                                                                    4GHz

                                                                                                    Gain Typ

                                                                                                    12.1dB

                                                                                                    Third Order Output Intercept Point OIP3 Typ

                                                                                                    43dBm

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    4GHz

                                                                                                    Gain

                                                                                                    12.1dB

                                                                                                    Frequency Response RF Min

                                                                                                    50MHz

                                                                                                    RF IC Case Style

                                                                                                    SOT-89

                                                                                                    Frequency Response RF Max

                                                                                                    4GHz

                                                                                                    Gain Typ

                                                                                                    12.1dB

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    IC Case / Package

                                                                                                    SOT-89

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product