Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.18 |
| 5+ | $149.82 |
| 10+ | $140.47 |
| 25+ | $134.01 |
Product Information
Product Overview
HMC608LC4 is a high dynamic range GaAs pHEMT MMIC medium power amplifier. The amplifier has two modes of operation: high gain mode (Vpd pin shorted to ground); and low gain mode (Vpd pin left open). The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. This eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios, military end-use.
- Typical gain is 29.5dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typ gain variation over temperature is 0.02dB/°C (9.5-11.5GHz frequency, TA=25°C, Vdd1, 2, 3=5V)
- Typical input return loss is 13dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output return loss is 19dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output power for 1dB compression is 27dBm (9.5-11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical saturated output power (Psat) is 27.5dBm (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output third order intercept is 33dBm (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical noise figure is 6dB (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical supply current (Idd) is 310mA (9.5 - 11.5GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- 32-lead LCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.5GHz
29.5dB
9.5GHz
11.5GHz
LCC-EP
29.5dB
5.5V
24Pins
85°C
MSL 3 - 168 hours
11.5GHz
9.5GHz
6dB
11.5GHz
29.5dB
4.5V
LCC-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate