Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
Product Information
Product Overview
The MAX2642EXT+T is a 900MHz SiGe, high IP3, low noise amplifier (LNA) in 6 pin SC-70 package. This low cost, high third order intercept = point (IP3) LNA is designed for applications in cellular, ISM, SMR and PMR systems. It features a programmable bias allowing IP3 and supply current to be optimized for specific applications. This LNA provides up to 0dBm input IP3 while maintaining a low noise figure of 1.3dB. The gain for this device is typically 17dB. The MAX2642 also features a 13dB attenuation step which extends LNA’s dynamic range. It also features a shutdown mode that minimizes power consumption. On-chip output matching saves board space by reducing the number of external components. The MAX2642 is designed on a low noise, advanced silicon germanium (SiGe) process technology. Typical applications include 800MHz/900MHz cellular phones, 900MHz cordless phones, 868MHz/900MHz ISM band wireless data and PMR/SMR/LMR.
- Wide frequency range from 800MHz to 1000MHz, operates from 2.7V to 5.5V single supply
- High output IP3 and adjustable (+17dBm at 5.3mA, +7dBm at 2.8mA)
- Noise figure of 4.3dB (low gain mode), input return loss of -18dB (low gain mode)
- On-chip output matching, low power shutdown mode
- Operating supply current of 5.3mA (RBIAS=510 ohm, -40 to +85°C), shutdown supply current of 0.2mA
- Output return loss of -11dB (low gain mode), reverse isolation of -17dB (low gain mode)
- Gain control voltage input of 0.6V (high gain mode), 2V (low gain mode)
- Gain control input current of -10µA (high gain mode), 50µA (low gain mode)
- IP3 of 0dBm (RBIAS = 510 ohm), -5dBm (RBIAS = 806 ohm), -10dBm (RBIAS = 1.1Kohm)
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
800MHz
16.7dB
800MHz
1GHz
SC-70
16.7dB
5.5V
6Pins
85°C
MSL 1 - Unlimited
1GHz
1.3dB
800MHz
1GHz
16.7dB
2.7V
SC-70
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate