2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    HMC1132PM5E

                                                                                                    RF Amplifier, 27 GHz to 32 GHz, 6 V Supply, LFCSP-EP-32, -40 °C to 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC1132PM5E
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC1132PM5E
                                                                                                    Newark Part No.50AK1596
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$117.230
                                                                                                    5+$110.490
                                                                                                    10+$103.740
                                                                                                    25+$103.080
                                                                                                    50+$102.410
                                                                                                    100+$98.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $117.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC1132PM5E
                                                                                                    Newark Part No.50AK1596
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min27GHz
                                                                                                    Frequency Max32GHz
                                                                                                    No. of Channels1Channels
                                                                                                    Gain22dB
                                                                                                    Frequency Response RF Min27GHz
                                                                                                    Frequency Response RF Min27GHz
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Frequency Response RF Max32GHz
                                                                                                    Frequency Response RF Max32GHz
                                                                                                    Gain Typ22dB
                                                                                                    Gain Typ22dB
                                                                                                    Third Order Output Intercept Point OIP3 Typ35dBm
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max6V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins32Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC1132PM5E is a four-stage, gallium arsenide (GaAs) pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) power amplifier. The HMC1132PM5E exhibits excellent linearity with high output third-order intercept (IP3) of 37dBm, and it is optimized for high capacity, point to point and point to multipoint radio systems. The amplifier configuration and high gain make the HMC1132PM5E an ideal candidate for last stage signal amplification before the antenna. Application includes point to point radios, point to multipoint radios, very small aperture terminals (VSATs) and satellite communication (SATCOM), military and space.

                                                                                                    • Saturated output power is 29.5dBm (typ, TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • Output third order intercept is 37dBm (typ, measurement taken at 5V, 650mA)
                                                                                                    • High gain is 24dB (typical) at 29GHz to 32GHz
                                                                                                    • Frequency range from 27 to 29GHz (TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • Gain is 22dB (typ, TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • Return loss is 7dB (typ, TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • Output power for 1dB compression is 28.5dBm (typ, TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • Saturated output power is 29.5dBm (typ, TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • Noise figure is 7dB (typ, TA = 25°C, VDD1 = VDD2 = 5V)
                                                                                                    • 32 lead LFCSP package, operating temperature range from -55°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    27GHz

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Frequency Response RF Min

                                                                                                    27GHz

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Frequency Response RF Max

                                                                                                    32GHz

                                                                                                    Gain Typ

                                                                                                    22dB

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency Max

                                                                                                    32GHz

                                                                                                    Gain

                                                                                                    22dB

                                                                                                    Frequency Response RF Min

                                                                                                    27GHz

                                                                                                    Frequency Response RF Max

                                                                                                    32GHz

                                                                                                    Gain Typ

                                                                                                    22dB

                                                                                                    Third Order Output Intercept Point OIP3 Typ

                                                                                                    35dBm

                                                                                                    Supply Voltage Max

                                                                                                    6V

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product