2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    ADL8140ACPZN

                                                                                                    LOW NOISE AMP, 10 TO 18GHZ, LFCSP-EP-8 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADL8140ACPZN
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL8140ACPZN
                                                                                                    Newark Part No.19AM9876
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$60.960
                                                                                                    10+$56.360
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $60.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL8140ACPZN
                                                                                                    Newark Part No.19AM9876
                                                                                                    Frequency Min10GHz
                                                                                                    Frequency Max18GHz
                                                                                                    Gain28dB
                                                                                                    Frequency Response RF Min10GHz
                                                                                                    Noise Figure Typ1.1dB
                                                                                                    Frequency Response RF Max18GHz
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Gain Typ28dB
                                                                                                    Supply Voltage Min1.2V
                                                                                                    Supply Voltage Max3.5V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    10GHz

                                                                                                    Gain

                                                                                                    28dB

                                                                                                    Noise Figure Typ

                                                                                                    1.1dB

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Supply Voltage Min

                                                                                                    1.2V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    18GHz

                                                                                                    Frequency Response RF Min

                                                                                                    10GHz

                                                                                                    Frequency Response RF Max

                                                                                                    18GHz

                                                                                                    Gain Typ

                                                                                                    28dB

                                                                                                    Supply Voltage Max

                                                                                                    3.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product