2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    ADL5569BCPZ

                                                                                                    RF Amplifier, 6.5 GHz, 5.25 V Supply, LFCSP-EP-16, -40 °C to 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADL5569BCPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL5569BCPZ
                                                                                                    Newark Part No.60AK5047
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$63.920
                                                                                                    5+$58.370
                                                                                                    10+$52.810
                                                                                                    25+$49.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $63.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADL5569BCPZ
                                                                                                    Newark Part No.60AK5047
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max6.5GHz
                                                                                                    No. of Channels2Channels
                                                                                                    Gain20dB
                                                                                                    Frequency Response RF Min-
                                                                                                    Frequency Response RF Min-
                                                                                                    Noise Figure Typ5.4dB
                                                                                                    Frequency Response RF Max6.5GHz
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Frequency Response RF Max6.5GHz
                                                                                                    Gain Typ20dB
                                                                                                    Gain Typ20dB
                                                                                                    Third Order Output Intercept Point OIP3 Typ42dBm
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADL5569 is a high performance, dual, differential amplifier with 20dB of voltage gain, optimized for applications spanning from dc to 6.5GHz. The amplifier is available in a dual format, and it offers a low referred to input (RTI) noise spectral density (NSD) of 1nV/√Hz (at 100MHz) and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 12bit to 16bit analog-to-digital converters (ADCs). It is ideally suited for use in high performance zero intermediate frequency (IF) and complex IF receiver designs. In addition, this device has excellent low distortion for single-ended input driver applications. It is widely used in application such as differential ADC drivers for GSPS ADCs, high speed data acquisition, single-ended to differential conversion, DAC buffering, DC coupling and level shifting, RF/IF gain blocks, balun alternative from dc to 4GHz, SAW filter interfacing etc.

                                                                                                    • Differential or single-ended input to differential output
                                                                                                    • Internally dc-coupled inputs and outputs
                                                                                                    • Low noise input stage is 9.3dB noise figure at 2GHz
                                                                                                    • Single-supply operation: ac-coupled applications
                                                                                                    • Dual-supply operation: dc-coupled applications
                                                                                                    • Slew rate is 24V/ns typ at (rising, VOUT = 2V p-p step)
                                                                                                    • Quiescent, each amplifier is 86mA typ at (PDB is high)
                                                                                                    • Settling time is 500ps typ at (2V step to 1%)
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 16-lead lead frame chip scale [LFCSP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    6.5GHz

                                                                                                    Gain

                                                                                                    20dB

                                                                                                    Frequency Response RF Min

                                                                                                    -

                                                                                                    Frequency Response RF Max

                                                                                                    6.5GHz

                                                                                                    Frequency Response RF Max

                                                                                                    6.5GHz

                                                                                                    Gain Typ

                                                                                                    20dB

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Frequency Response RF Min

                                                                                                    -

                                                                                                    Noise Figure Typ

                                                                                                    5.4dB

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Gain Typ

                                                                                                    20dB

                                                                                                    Third Order Output Intercept Point OIP3 Typ

                                                                                                    42dBm

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product