2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  BGU7258X

                                                                                                  RF AMPLIFIER, 5925MHZ, HXSON-6

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  NXP BGU7258X
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGU7258X
                                                                                                  Newark Part No.
                                                                                                  Full Reel29Y7104
                                                                                                  Re-Reel60AC7949
                                                                                                  Cut Tape60AC7949
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.515
                                                                                                  10+$0.440
                                                                                                  25+$0.398
                                                                                                  50+$0.388
                                                                                                  100+$0.379
                                                                                                  250+$0.377
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.275
                                                                                                  6000+$0.254
                                                                                                  12000+$0.237
                                                                                                  18000+$0.221
                                                                                                  30000+$0.211
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGU7258X
                                                                                                  Newark Part No.
                                                                                                  Full Reel29Y7104
                                                                                                  Re-Reel60AC7949
                                                                                                  Cut Tape60AC7949
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min4900MHz
                                                                                                  Frequency Max5925MHz
                                                                                                  Gain13dB
                                                                                                  Noise Figure Typ1.6dB
                                                                                                  Frequency Response RF Min4900MHz
                                                                                                  RF IC Case StyleHXSON
                                                                                                  Frequency Response RF Max5925MHz
                                                                                                  Gain Typ13dB
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageHXSON
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  4900MHz

                                                                                                  Gain

                                                                                                  13dB

                                                                                                  Frequency Response RF Min

                                                                                                  4900MHz

                                                                                                  Frequency Response RF Max

                                                                                                  5925MHz

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  HXSON

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Max

                                                                                                  5925MHz

                                                                                                  Noise Figure Typ

                                                                                                  1.6dB

                                                                                                  RF IC Case Style

                                                                                                  HXSON

                                                                                                  Gain Typ

                                                                                                  13dB

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for BGU7258X

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.