2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. IQ Modulators & Demodulators
                                                                                                    Print Page

                                                                                                    LTC5594IUH#PBF

                                                                                                    RF IC, I/Q Demodulator, 300 MHz to 9 GHz, 4.75 to 5.25 V Supply, -40 to 105 °C, QFN-EP-32

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC5594IUH#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC5594IUH#PBF
                                                                                                    Newark Part No.50AK3773
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$45.340
                                                                                                    5+$41.230
                                                                                                    10+$37.120
                                                                                                    25+$33.230
                                                                                                    50+$32.760
                                                                                                    146+$32.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $45.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC5594IUH#PBF
                                                                                                    Newark Part No.50AK3773
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min300MHz
                                                                                                    Frequency Max9GHz
                                                                                                    No. of Pins32Pins
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    RF IC Case StyleQFN-EP
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC5594 is a direct conversion quadrature demodulator optimized for high linearity zero-IF and low-IF receiver applications in the 300MHz to 9GHz frequency range. The very wide IF bandwidth of more than 1GHz makes the device particularly suited for demodulation of very wideband signals, especially in 5G fronthaul/backhaul receiver applications. The outstanding dynamic range of the device makes the device suitable for demanding infrastructure direct conversion applications. Proprietary technology inside the device provides the capability to optimize OIP2 to 65dBm, and achieve image rejection better than 60dB. The DC offset control function allows nulling of the DC offset at the A/D converter input, thereby optimizing the dynamic range of true zero-IF receivers that use DC-coupled IF signal paths. It is used in application such as military and satellite receivers, point-to-point broadband radios, high linearity direct conversion I/Q SDR, test instrumentation, DPD receivers.

                                                                                                    • True zero IF demodulation
                                                                                                    • Serial interface, IF amplifier gain adjustable in eight steps
                                                                                                    • IF amplifier shutdown/enable, low power shutdown mode
                                                                                                    • User adjustable DC offset null
                                                                                                    • Single-ended RF input with on-chip transformer
                                                                                                    • Max power conversion gain is 9.2dB typical at 5.8GHz
                                                                                                    • 58dBm typ OIP2 at 5.8GHz, adjustable to 65dBm typ at (TC = 25°C, VCC = 5V)
                                                                                                    • Wide IF bandwidth: DC to 1GHz (1dB flatness)
                                                                                                    • Supply voltage is 5V typ at (TC = 25°C, VCC = 5V), supply current is 470mA typ at (TC = 25°C)
                                                                                                    • Operating temperature is -40°C to 105°C, package style is 32-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    300MHz

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency Max

                                                                                                    9GHz

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    RF IC Case Style

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product