Need more?
| Quantity | Price |
|---|---|
| 1+ | $507.550 |
| 5+ | $479.450 |
| 10+ | $451.360 |
Product Information
Product Overview
HMC870LC5 is a GaAs MMIC pHEMT distributed driver amplifier. This amplifier provides 17dB of gain, 8Vp-p saturated output swing and features output swing cross point adjustment. Gain flatness is excellent at ±0.5dB as well as very low additive RMS jitter of 300fs for 10Gbps operation. It provides metro and long haul designers with scalable power dissipation for varying output drive requirements. (<lt/>0.4W at Vout = 3.6Vp-p and <lt/>1W at Vout = 8.5Vp-p). It is widely used in application such as 10Gbps NRZ MZ & low VΠ modulator driver, 10Gbps RZ transmission, 40Gbps DQPSK, broadband gain block for test & measurement equipment, military & space etc.
- Wide supply voltage range is 3.3V to 7V
- Adjustable output amplitude is 2.5 to 8Vp-p
- Low DC power consumption is 1W for Vout = 8Vp-p at Vdd = 7V
- Cross point adjustment
- Small signal bandwidth is 30GHz typ at (3-dB cut-off, TA = +25° C, Vdd = 7V, Vctl = 1V)
- Gain is 17.5dB typical at (frequency = 18GHz - 8GHz)
- Saturated output power is 24dBm typ at (frequency = 1GHz - 12GHz, TA = +25° C)
- Input return loss is 20dB typical at (frequency = 1GHz - 10GHz)
- Supply current is 165mA typical at (TA = +25° C)
- Operating temperature is -40°C to +85°C, package style is 32 lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
3.3V
7V
QFN-EP
-
No SVHC (04-Feb-2026)
20GHz
32Pins
-40°C
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate