2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  AD-MAX32SXWISE-SL

                                                                                                  DEVELOPMENT KIT, RF TRANSCEIVER

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES AD-MAX32SXWISE-SL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD-MAX32SXWISE-SL
                                                                                                  Newark Part No.18AM1497
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,298.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,298.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD-MAX32SXWISE-SL
                                                                                                  Newark Part No.18AM1497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeDevelopment Kit
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberSX1261, MAX32670
                                                                                                  IC FunctionRF Transceiver
                                                                                                  Application Sub TypeRF Transceiver
                                                                                                  Kit ContentsBase Board, Sensor Node, Raspberry Pi4 Model, Rapid Dev Board, Adapter, MicroSD Card, LAN Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD-MAX32SXWISE-SL development kit is a tool intended for designing solutions based on low-power, long range proprietary radio communication techniques. This platform features the SX1261, an RF transceiver based on spread spectrum modulation techniques derived from chirp spread spectrum (CSS) technology, and supports a frequency range from 800MHz to 960MHz. This solution is also based on the MAX32670 ultralow power microcontroller based on Arm Cortex-M4 processor. The platform comes in an Arduino Uno form factor, with two PMOD connectors, and an ESP32 Dev Kit connector for easy-to-connect sensors and signal conditioning add-on modules. Completely with working software and hardware, as well as software examples, this kit makes it easier for customers to prototype and create connected systems and solutions for IoT applications. Applications include battery-powered medical devices, industrial sensors, optical communication modules, secure radio modem controller and smart sensor controller.

                                                                                                  • Provides the user with a platform to evaluate the features and performance of the evaluation kit​
                                                                                                  • Allows user to prototype and test their IoT applications before moving on to full-scale development​
                                                                                                  • Tools to analyze power consumption, helping user to optimize applications for energy efficiency​
                                                                                                  • Base platform compatible with various Analog Devices add-on hardware and with 3rd party hardware
                                                                                                  • A free programming and debugging tool called MaximSDK is also provided by Analog Devices
                                                                                                  • Includes development tools, libraries, documentation to assist user in writing and debugging code​​
                                                                                                  • Helps user analyze and study different modulation schemes, data rates, parameters relevant to IoT
                                                                                                  • Comes with user-friendly interfaces, documentation, and software tools

                                                                                                  Contents

                                                                                                  MAX32670-SX-ARDZ base board, EV-STRUCTURAL-ARDZ sensor for structural monitoring, EV-FLOWMETER-ARDZ sensor for flow rate metering, EV-ADE9000-SHIELDZ sensor for electric metering, RAK5146 PiHAT kit, Raspberry Pi 4 Model B, MAX32625PICO rapid development board, RPi4 power supply adapter, MicroSD card, LAN cable.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Development Kit

                                                                                                  Silicon Core Number

                                                                                                  SX1261, MAX32670

                                                                                                  Application Sub Type

                                                                                                  RF Transceiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  RF Transceiver

                                                                                                  Kit Contents

                                                                                                  Base Board, Sensor Node, Raspberry Pi4 Model, Rapid Dev Board, Adapter, MicroSD Card, LAN Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.