2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  RN134-I/RM

                                                                                                  Development Kit, WiFly GSX Super Module, SuRF Board, 802.11 b/g

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP RN134-I/RM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN134-I/RM
                                                                                                  Newark Part No.06W3283
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 59 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN134-I/RM
                                                                                                  Newark Part No.06W3283
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRN-131
                                                                                                  Application Sub TypeWiFi
                                                                                                  Kit ContentsSignalling
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RN134-I/RM is an RN134 based board which is field ready, WIFI certified 802.11 b/g solution. It has flexibility to connect directly to a standard RS232 interface or through TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. RN134 is built upon Roving Networks RN131 module. The ultra low power RN131 module incorporates a 2.4 GHz radio, processor, full TCP/IP stack, real time clock, FTP, DHCP, DNS and HTTP client. In the simplest configuration hardware only requires four connections (PWR, TX, RX, GND). Additionally, analog sensor interface provides direct connections to send temperature, acceleration and other analog data without requiring additional hardware. The RN131 module is programmed and controlled with simple ASCII command language. Once the RN131 is set up it can scan to find an access point, associate, authenticate and connect over any WIFI network.

                                                                                                  • Complete development board containing the RN131 module, status LEDs, RS232 connector
                                                                                                  • Supports Adhoc and infrastructure networking modes
                                                                                                  • User programmable GPIO & ADCs
                                                                                                  • Real time clock for time stamping, auto sleep and auto wakeup modes
                                                                                                  • Runs directly from batteries (On board battery boost circuit) or regulated power supply
                                                                                                  • Configuration over serial or wireless interface using simple ASCII commands
                                                                                                  • Over the air firmware upgrade
                                                                                                  • Secure WIFI authentication schemes (WEP / WPA / WPA2)
                                                                                                  • Full On board TCP/IP stack (no external drivers required)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  RN-131

                                                                                                  Kit Contents

                                                                                                  Signalling

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.