2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  TMCE002

                                                                                                  Evaluation Kit, MCE Wireless Kit GSM, PIC18F14K50, USB Support, GSM Radio

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP TMCE002
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTMCE002
                                                                                                  Newark Part No.82R4482
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTMCE002
                                                                                                  Newark Part No.82R4482
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC18F
                                                                                                  Application Sub TypeGSM
                                                                                                  Kit ContentsMCE Wireless Kit
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The TMCE002 is a MCE Wireless KIT GSM that features a PIC18F14K50 MCU with USB support and GSM radio for text messaging and cellular communications. Comes with firmware installed that communicates using simple AT commands and a terminal program on your PC, or can be re-programmed for custom applications.Documentation, drivers and firmware source code is available by download. Requires a valid SIM card and 9V DC supply.

                                                                                                  • Includes four push buttons, two LEDs
                                                                                                  • Temperature sensor and two 6A relays for remote control of systems.

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  GSM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PIC18F

                                                                                                  Kit Contents

                                                                                                  MCE Wireless Kit

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.