2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    NRF52-DK

                                                                                                    Development Kit, nRF52810/ nRF52832, Transceiver/ANT/Bluetooth Mesh/Bluetooth Low Energy/NFC, 2.4GHz

                                                                                                    NORDIC SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NORDIC SEMICONDUCTOR NRF52-DK
                                                                                                    ManufacturerNORDIC SEMICONDUCTOR
                                                                                                    Manufacturer Part NoNRF52-DK
                                                                                                    Newark Part No.50AC6441
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    129 In Stock

                                                                                                    Need more?

                                                                                                    28 Delivery in 1-3 Business Days(US stock)
                                                                                                    101 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NORDIC SEMICONDUCTOR
                                                                                                    ManufacturerNORDIC SEMICONDUCTOR
                                                                                                    Manufacturer Part NoNRF52-DK
                                                                                                    Newark Part No.50AC6441
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNordic Semiconductor
                                                                                                    Board TypeDevelopment Kit
                                                                                                    Silicon Core NumbernRF52832, nRF52810
                                                                                                    IC FunctionMultiprotocol System-on-Chip
                                                                                                    Application Sub TypeBluetooth Low Energy, SoC
                                                                                                    Kit ContentsDK Board nRF52832 & nRF52810, 2032 Battery, NFC Antenna
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    NRF52-DK is a development kit for the nRF52810 and nRF52832 SoCs. The nRF52 DK is a single-board development kit (DK) for Bluetooth Low Energy, Bluetooth mesh, ANT and 2.4GHz proprietary applications using the nRF52810 and nRF52832 SoCs. It facilitates development exploiting all features of the nRF52810 and the nRF52832 SoCs. It includes an NFC antenna that quickly enables utilization of the NFC-A tag peripheral on the nRF52832. The kit gives access to all I/Os and interfaces via edge connectors and has 4 LEDs and 4 buttons which are user programmable. The kit is compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. It is suitable for Internet of Things (IoT), wearables, accessories, desktop peripherals, remote controls, sports & medical, smartwatch, smarthome sensors, lighting, toys, industrial sensors, A4WP wireless charging and Beacons applications.

                                                                                                    • Affordable, rapid prototyping and development solution for the nRF52810 and nRF52832 SoCs
                                                                                                    • Supports Bluetooth LE, Bluetooth mesh, ANT and 2.4GHz proprietary development
                                                                                                    • Bluetooth 5 feature support: 2Mbps, advertising extensions and channel selection algorithm #2(CSA#2)
                                                                                                    • Arm® Cortex™ M4 with floating point support and DSP instruction set
                                                                                                    • All I/Os and interfaces are available via connectors
                                                                                                    • Segger J-Link OB programming/debugging supported
                                                                                                    • Support for programming/debugging of external boards
                                                                                                    • Integrated 2.4GHz PCB antenna, NFC antenna, connector for external NFC antenna
                                                                                                    • Connector for RF measurements, pins for power consumption measurements
                                                                                                    • Coin-cell battery holder, 1.7-3.6V supplied from battery, USB or external

                                                                                                    Contents

                                                                                                    nRF52 DK board, 2032 battery, NFC antenna.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Nordic Semiconductor

                                                                                                    Silicon Core Number

                                                                                                    nRF52832, nRF52810

                                                                                                    Application Sub Type

                                                                                                    Bluetooth Low Energy, SoC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Board Type

                                                                                                    Development Kit

                                                                                                    IC Function

                                                                                                    Multiprotocol System-on-Chip

                                                                                                    Kit Contents

                                                                                                    DK Board nRF52832 & nRF52810, 2032 Battery, NFC Antenna

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product