Need more?
| Quantity | Price |
|---|---|
| 1+ | $303.760 |
Product Information
Product Overview
Demonstration circuit 678A is a 40MHz to 900MHz direct conversion quadrature demodulator featuring the LT5517. The LT5517 is a direct conversion quadrature demodulator optimized for high linearity receiver applications where high dynamic range is important. It is suitable for communications receivers where an RF signal is directly converted into I and Q baseband signals with a bandwidth up to 130MHz. LT5517 incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, broadband quadrature generator derived from an on-chip divide-by-two circuit. Superior linearity and low noise performance of LT5517 is achieved across its full frequency range. A well-balanced divide-by-two circuit generates precision quadrature LO carriers to drive I mixer and Q mixer. Consequently, the outputs of I-ch and Q-ch are well matched in amplitude, and their phases are 90˚ apart. LT5517 also provides excellent 50 ohm impedance matching at the 2XLO port across its entire frequency range.
- Designed for operations in the frequency range between 40MHz and 900MHz
- Supply voltage range from 4.5V to 5.25V
- Supply current of 90mA (VCC = 5V, EN = high)
- Maximum shutdown current of 20µA (VCC = 5V, EN = low)
- 2XLO frequency range from 80MHz to 1800MHz
- 2XLO input power range from -15dBm to 0dBm
- Conversion gain of 3.3dB (voltage gain, load impedance = 1Kohm, PRF = -10dBm, P2XLO = -10dBm)
- Noise figure of 12.4dB (P2XLO= -10dBm)
- Baseband bandwidth of 130MHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Demo Board
LT5517EUF
Quadrature Demodulator
-
Analog Devices
Quadrature Demodulator
Demo Board LT5517EUF
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate