Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV17U87ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM1292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,728.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,728.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV17U87ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM1292
Silicon ManufacturerMicrochip
Silicon Core NumberICP0444-1-451I
Application Sub TypeGaN Power Amplifier
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV17U87A is a dev tool for ICP0444-1-451I, fully assembled evaluation board with RF test data. ICONICRF’s ICP0444P is a 3 stage MMIC power amplifier 50 ohm matched in a flange package. Fabricated using a GaN on SiC process, the ICP0444P operates from 2-8GHz with over 44dBm CW output power and 25% PAE. ICP0444P is well suited to both commercial and defense applications. Suitable for test and measurement, communications, aerospace & defense applications.
- Frequency range from 2-8GHz
- Pout: 44dBm at Pin=23dBm and PAE: 25% at pin=23dBm
- Small signal gain is 25dB
- Bias: VD=28V IDQ=200mA
- Pulsed or CW operation
- Package dimension is 10mm x 20mm
Technical Specifications
Silicon Manufacturer
Microchip
Application Sub Type
GaN Power Amplifier
Product Range
-
Silicon Core Number
ICP0444-1-451I
Kit Contents
Evaluation Board ICP0444-1-451I with RF Test Data
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate