Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,999.760 |
Product Information
Product Overview
ADMV1013-EVALZ is an ADMV1013 24GHz to 44GHz, wideband microwave upconverter evaluation board. This evaluation board incorporates the ADMV1013 with a microcontroller, low dropout (LDO) regulators and the AD5601 nanoDAC® to allow the quick and easy evaluation of the ADMV1013. The microcontroller allows the user to configure the ADMV1013 register map through the Analysis, Control, Evaluation (ACE) software. The LDO regulators allow the ADMV1013 to be powered on by a single supply and offer power supply ripple rejection. The AD5601 nanoDAC allows the user to attenuate the radio frequency (RF) power from the mixer of the ADMV1013 without using an external power supply. The ADMV1013 is a silicon germanium (SiGe) design, wideband, microwave upconverter optimized for point to point microwave radio designs operating in a frequency range of 24GHz to 44GHz.
- Fully featured evaluation board for the ADMV1013
- On-board USB for SPI control
- 5V operation
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
FXL4TD245BQX
Wideband Microwave Upconverter
-
Evaluation Board
Microwave Upconverter
Evaluation Board FXL4TD245BQX
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate