Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALBGA125N6TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8984
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.360 |
Price for:Each
Minimum: 1
Multiple: 1
$234.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALBGA125N6TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8984
Board TypeEvaluation Board
Silicon ManufacturerInfineon
Silicon Core NumberBGA125N6
IC FunctionLow Noise Amplifier
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEvaluation Board BGA125N6
Product Range-
SVHCTo Be Advised
Product Overview
EVALBGA125N6TOBO1 is an ultra-low power GNSS LNA evaluation board for wearables and mobile cellular IoT applications. The BGA125N6 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices.
- Operation frequencies range from 1164 to 1300MHz
- Ultra-low current consumption of 1.3mA
- Wide supply voltage range from 1.1V to 2.8V
- High insertion power gain of 20dB
- Low noise figure of 0.8dB
- 2kV HBM ESD protection (including AI pin)
- Only one external matching component needed
- Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1mm²)
- Suitable for wearables applications
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
BGA125N6
Application Sub Type
Global Navigation Satellite System
Product Range
-
Silicon Manufacturer
Infineon
IC Function
Low Noise Amplifier
Kit Contents
Evaluation Board BGA125N6
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate