ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    109990405

                                                                                                    Development Kit, Atmega32U4, Sensing - Navigation, Position, CAN Bus

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 109990405
                                                                                                    SEEED STUDIO 109990405
                                                                                                    SEEED STUDIO 109990405
                                                                                                    SEEED STUDIO 109990405
                                                                                                    SEEED STUDIO 109990405
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No109990405
                                                                                                    Newark Part No.55AK3448
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No109990405
                                                                                                    Newark Part No.55AK3448
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberAtmega32U4
                                                                                                    Application Sub TypeCAN Bus
                                                                                                    Kit ContentsBase Board, GPS Board, Plastic Case, Screw Driver
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor. The CAN-Bus library is available to write sketches using Arduino IDE to send and receive messages from the CAN bus network and also allows you to fetch useful data from the messages. The output data can be taken through the USB Type-C port or you can store them to a microSD card (TF card) by inserting to the microSD slot. The main board in the kit is based on MCP2551 CAN transceiver and MCP2515 CAN receiver, which provides baud rate from 5kb/s to 1Mb/s.

                                                                                                    • Male OBD-II connector
                                                                                                    • Easy-to-use Arduino library
                                                                                                    • Integrated ATmega32U4 – 8-bit AVR microcontroller
                                                                                                    • NEO-6 GPS breakout
                                                                                                    • Integrated microSD card (or TF card) slot
                                                                                                    • USB type-C port for output
                                                                                                    • Supports up to 115200 UART baud rate (default 9600)
                                                                                                    • Supports up to 1Mb/s CAN bus baud rate
                                                                                                    • LED indicators for TX and RX

                                                                                                    Contents

                                                                                                    Base board x 1, GPS board x 1, Plastic case x 1, Screw driver x 1.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Application Sub Type

                                                                                                    CAN Bus

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    Atmega32U4

                                                                                                    Kit Contents

                                                                                                    Base Board, GPS Board, Plastic Case, Screw Driver

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product