2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    ATAB5428-8-WB

                                                                                                    Demonstration Kit, Wireless BlackBird RF Transceiver

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATAB5428-8-WB
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATAB5428-8-WB
                                                                                                    Newark Part No.68T1985
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATAB5428-8-WB
                                                                                                    Newark Part No.68T1985
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Core NumberATA542x
                                                                                                    Application Sub TypeRF Transceiver
                                                                                                    Kit ContentsDemonstration Kit for ATA542x, Software, Quick Start Card
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ATAB5428-8-WB is a “Wireless BlackBird” transceiver demonstration kit for 868MHz. The wireless BlackBird is a 2"x3.5" PC-board transceiver using the ATA5428 UHF transceiver IC and the ATmega3290 AVR microcontroller. The Wireless BlackBird kit, consisting of a pair of transceivers, was designed with a positive out of the box experience in mind. It is offered in five frequencies: 315, 345, 434, 868, and 915MHz. The BlackBird is UART, ISP, and JTAG ready. It has a custom LCD display, a 4 way joystick, and is powered by 2 AAA batteries. The UART, ISP, and JTAG I/Os allow end-users to load software into the AVR and to interface with the ATA5428 radio. With the joystick, the end user can navigate through menus and select functions to execute. The LCD displays the menus, as well as showing transceiver activity during each of the various demo functions.

                                                                                                    • Sensitivity of approximately -102dBm FSK and -105dBm ASK
                                                                                                    • Data rate of up to 20Kbit/s FSK and 10Kbit/s ASK
                                                                                                    • Frequency channels: Multi channel operation over +/- 2.5MHz with 800Hz resolution
                                                                                                    • Power output: 0 to 10dBm (switchable)
                                                                                                    • Range : ≥ 1000 feet
                                                                                                    • ATAB5428-8-W operates at 868MHz frequency

                                                                                                    Contents

                                                                                                    Two ATAB5428 transceivers (with batteries), Quick start card, and a CD containing user guide, Bills of material, Datasheets, schematic and layout files, IAR and WinAVR source code, a *.hex file for the demo software.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Application Sub Type

                                                                                                    RF Transceiver

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    ATA542x

                                                                                                    Kit Contents

                                                                                                    Demonstration Kit for ATA542x, Software, Quick Start Card

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product