| Quantity | Price |
|---|---|
| 1+ | $722.580 |
Product Information
Product Overview
ADMV8913-EVALZ is an evaluation board to evaluate the ADMV8913 X Band, digitally tunable, high-pass filter and low-pass filter. The ADMV8913-EVALZ incorporates the ADMV8913 chip, as well as a negative voltage generator, low dropout (LDO) regulators and an interface to the EVAL-SDPCS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8913 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies.
- Fully featured evaluation board for the ADMV8913
- On-board SDP-S connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADMV8913SCCZ-EP
Digital Tunable Filter
-
Evaluation Board
Digital Tunable High-Pass and Low-Pass Filter
Evaluation Board ADMV8913SCCZ-EP
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate