Product Information
Product Overview
RN-41-EK is a fully certified Class 1 Bluetooth evaluation kit for the RN41-I/RM module. The RN41 module is a small form factor, low power, class 1 Bluetooth radio that is ideal for designers who want to add wireless capability to their products without spending significant time and money developing Bluetooth specific hardware and software. The RN41 supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.
- Evaluation board with USB interface
- Fully certified Bluetooth 2.1 + EDR/2.1/2.0/1.1 module
- Low power (8mA to 30mA connected, 2mA idle)
- Embedded Bluetooth stack profiles included GAP, SDP, RFCOMM & L2CAP, with SPP, HID, and DUN profiles
- Supports various modes including HCI and SPP
- FCC, IC, CE certified
Applications
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Medical, System Monitoring
Contents
Board, Cable.
Technical Specifications
Microchip
Bluetooth
-
-
Evaluation Board RN41, USB Cable
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate