Need more?
| Quantity | Price |
|---|---|
| 1+ | $631.050 |
| 5+ | $618.430 |
| 10+ | $605.810 |
| 25+ | $593.190 |
| 50+ | $580.570 |
| 100+ | $567.950 |
Product Information
Product Overview
EV1HMC994APM5 is an evaluation board for HMC994APM5E. The HMC994APM5E is a GaAs pHEMT MMIC distributed wideband power amplifier which operates between DC and 28GHz. The amplifier provides 15dB of gain, +29dBm of saturated output power, and 25% PAE from a +10V supply. With up to +38dBm Output IP3 the HMC994APM5E is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used.
- Board requires an external connectorized bias tee on its RFOUT port to operate
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC994APM5E
Power Amplifier
-
Analog Devices
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC994APM5E
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate