Need more?
| Quantity | Price |
|---|---|
| 1+ | $723.500 |
Product Information
Product Overview
130511-HMC920LP5E is an evaluation board for HMC920LP5E active bias controller. HMC920LP5E is an active bias controller which generates a regulated Drain voltage and actively adjusts the gate voltage of an external amplifier to achieve constant bias current. It can be used to bias any enhancement and depletion type amplifiers operating in Class-A regime with Drain voltages (VDRAIN) from 3V to 15V and drain currents (IDRAIN) up to 500mA, offering a complete biasing solution. HMC920LP5E achieves excellent bias stability over supply, temperature and process variations, and eliminates the required calibration procedures used to prevent RF performance degradation due to such variations.
- Internal negative voltage generator
- Active bias current regulation
- Stable bias current over temperature and process variation and aging
- Short circuit protection (power foldback), adjustable over/under-current alarm
- Adjustable low Vdd voltage alarm, automated power-up sequencing
- Enable input for active bias control
- Trigger-out output for daisy chain power-up and power-down sequencing
Technical Specifications
Evaluation Board
HMC920LP5E
Active Bias Controller
-
Analog Devices
Active Bias Controller
Evaluation Board HMC920LP5E
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate