Need more?
| Quantity | Price |
|---|---|
| 1+ | $447.830 |
| 5+ | $438.870 |
| 10+ | $429.920 |
| 25+ | $420.960 |
| 50+ | $412.000 |
| 100+ | $403.940 |
Product Information
Product Overview
109712-HMC441LC3B is an evaluation board to evaluate HMC441LC3B is an efficient GaAs PHEMT MMIC medium power amplifier housed in a leadless SMT package. operating between 6 and 18GHz, This 50 ohm matched amplifier does not require any external components and operates from a single positive supply, making it an ideal linear gain block or driver for HMC SMT mixers. The HMC441LC3B is compatible with high volume surface mount manufacturing techniques and the I/Os are DC blocked for further ease of integration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC441LC3B
Power Amplifier
-
Analog Devices
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC441LC3B
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate