Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALBGA123L4TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8982
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.360 |
Price for:Each
Minimum: 1
Multiple: 1
$234.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALBGA123L4TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8982
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerInfineon
Silicon Core NumberBGA123L4
IC FunctionLow Noise Amplifier
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEvaluation Board BGA123L4
Product Range-
SVHCTo Be Advised
Product Overview
EVALBGA123L4TOBO1 is an ultra-low power GNSS LNA evaluation board for wearables and mobile cellular IoT applications. The BGA123L4 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices.
- Operating frequencies range from 1550 to 1615MHz
- Ultra-low current consumption of1.1mA
- Wide supply voltage range from 1.1V to 3.6V
- High insertion power gain of 18.2dB
- Low noise figure of 0.75dB
- 2kV HBM ESD protection (including AI pin)
- Ultra small TSLP-4-11 leadless package (footprint: 0.7 x 0.7 x 0.31mm³)
- RF output internally matched to 50 ohm
- Only one external SMD component necessary
- Suitable for wearables applications
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
BGA123L4
Application Sub Type
Global Navigation Satellite System
Product Range
-
Silicon Manufacturer
Infineon
IC Function
Low Noise Amplifier
Kit Contents
Evaluation Board BGA123L4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate