Need more?
| Quantity | Price |
|---|---|
| 1+ | $544.940 |
| 5+ | $534.040 |
| 10+ | $523.140 |
| 25+ | $512.240 |
| 50+ | $510.630 |
| 100+ | $510.620 |
Product Information
Product Overview
ADRF5730-EVALZ is an evaluation board for ADRF5730 Silicon Digital Attenuator. ADRF5730 is a silicon, 6bit digital attenuator with 31.5dB attenuation control range in 0.5dB steps The ADRF5730-EVALZ is a 4-layer evaluation board. Each copper layer is 0.7mil (0.5oz) and separated by dielectric materials. All RF and dc traces are routed on the top copper layer whereas the inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. Top dielectric material is 8 mil rogers RO4003, offering optimal high frequency performance. The middle and bottom dielectric materials provide mechanical strength. The overall board thickness is 62mil, which allows 2.4mm RF launchers to be connected at the board edges.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADRF5730BCCZN
Digital Attenuator
-
Analog Devices
6-Bit Digital Attenuator
Evaluation Board ADRF5730BCCZN
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate