Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5606-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8471
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.970 |
| 5+ | $145.010 |
| 10+ | $142.050 |
| 25+ | $139.090 |
| 50+ | $136.130 |
| 100+ | $133.800 |
Price for:Each
Minimum: 1
Multiple: 1
$147.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5606-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8471
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5606ACPZ
IC FunctionRF Driver Amplifier
Application Sub TypeRF Driver Amplifier
Kit ContentsEvaluation Board ADL5606ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5606-EVALZ is an ADL5606 1800MHz to 2700MHz, 1W RF driver amplifier evaluation board. It is a 4-layer, FR4-equivalent printed circuit board and configured for 2140MHz operation. It requires 5V/362mA power supply for normal operation. The 5V power supply should be connected to the vector leads, labeled VCC1 and GND1. RFIN is the RF input port and RFOUT is the RF output port. Both ports are populated with edge-mounted SMA connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5606ACPZ
Application Sub Type
RF Driver Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
RF Driver Amplifier
Kit Contents
Evaluation Board ADL5606ACPZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate