Need more?
| Quantity | Price |
|---|---|
| 1+ | $216.570 |
| 5+ | $212.240 |
| 10+ | $207.910 |
| 25+ | $203.580 |
| 50+ | $199.240 |
| 100+ | $194.910 |
Product Information
Product Overview
ADL5513-EVALZ is an ADL5513 1MHz to 4GHz, 80dB logarithmic detector/controller evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/50mA power supply. The power supply should be connected to the test loops labeled VPOS and GND. The RF input signal is applied through the SMA connector labeled RFIN. The output signal is accessible through the SMA connector labeled VOUT. The temperature adjust node is connected through a test loop mounted on the circuit board. Optionally a voltage divider powered by VPOS can be constructed using resistors, R8 and R9. The circuit board can also accommodate a 26 pin header through which the power supply, ground, temperature adjust node and output signal pins are accessible.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADL5513ACPZ
Logarithmic Amplifier
-
Evaluation Board
Logarithmic Detector/Controller
Evaluation Board ADL5513ACPZ
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate