| Quantity | Price |
|---|---|
| 1+ | $1,025.210 |
Product Information
Product Overview
EV-RADAR-MMIC2 is an evaluation board for the ADF5901, ADF5904 and ADF4159 chipset for a 24GHz FMCW radar. The EV-RADAR-MMIC2 evaluation board is designed to evaluate the performance of the ADF5901, a 24GHz transmitter (Tx) monolithic microwave integrated circuit (MMIC), the ADF5904, a 24GHz receiver (Rx) MMIC and the ADF4159, a 13GHz phase-locked loop (PLL) for a frequency modulated continuous wave (FMCW) radar system. Evaluation board which evaluates the ADF5901, ADF5904 and ADF4159 chipset, six high frequency K type connectors for the two Tx outputs and four Rx inputs, banana connectors for the power supply and a connector for a system demonstration platform (SDP) serial interface. The EV-ADAR-D2S adapter board contains the eight AD8129 differential receiver amplifiers that convert the baseband ADF5904 differential signals to single ended signals with a 20dB gain.
Contents
EV-RADAR-MMIC2 evaluation board, EV-ADAR-D2S adapter board, EV-RADARMMIC software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADF5901WCCPZ-U6, ADF5904WCCPZ-U4, ADF4159CCPZ
RF Transceiver
-
Analog Devices
Transmitter MMIC, Receiver Downconverter, Fractional-N Frequency Synthesizer
Evaluation Board EV-RADAR-MMIC2, EV-ADAR-D2S Adapter Board, EV-RADARMMIC Software
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate