Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,682.310 |
Product Information
Product Overview
EV1HMC8205BF10 is a HMC8205 evaluation board. This evaluation board is a two layer PCB fabricated using 10mil thick Rogers 4350B copper clad. The PCB is mounted to a copper heat spreader which assists in providing thermal relief to the part as well as mechanical support to the PCB. Mounting holes allow for easy attachment to larger heat sinks for improved thermal management. The RFIN and RFOUT ports are populated by 2.9mm female coaxial connectors and their respective RF traces have a 50 ohm characteristic impedance. The board is populated with components suitable for use over the entire operating temperature range of the part.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC8205BF10
Power Amplifier
-
Analog Devices
Power Amplifier
Evaluation Board HMC8205BF10
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate