Need more?
| Quantity | Price |
|---|---|
| 1+ | $347.620 |
Product Information
Product Overview
104898-HMC394LP4 is an evaluation board for HMC394LP4 low noise GaAs HBT programmable 5bit counters in 4 x 4mm leadless surface mount packages. This device allows continuous division from N= 2 to 32 at input frequencies up to 2.2GHz. The output voltage swing is 800mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset makes this counter an excellent choice for low noise synthesizer applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC394LP4
Frequency Divider & Detector
-
Analog Devices
GaAs HBT Programmable 5 Bit Counter
Eval Board HMC394LP4
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate