| Quantity | Price |
|---|---|
| 1+ | $235.110 |
Product Information
Product Overview
AD8122-EVALZ is a triple differential receiver with 300m adjustable line equalization evaluation board. The AD8122 is a high speed, triple differential receiver and equalizer that compensates for the transmission losses of UTP cables up to 300m in length and coaxial cables up to 200m in length. Various gain stages are summed to best approximate the inverse frequency response of the cable. Each channel features a high impedance differential input with high rejection of common-mode (CM) signals that is ideal for interfacing directly with the cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
AD8122
Differential Receiver with Cable Equalizer
-
Analog Devices
Differential Receiver
Evaluation Board AD8122
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate