Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
Price for:Each
Minimum: 1
Multiple: 1
$201.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5569-EVALZ
Newark Part No.60AK5046
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5569BCPZ
IC FunctionDifferential Amplifier
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board ADL5569BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5569-EVALZ is an ADL5569 6.5GHz, ultrahigh dynamic range, differential amplifier evaluation board. The evaluation board is powered by a single 5V supply. The power supply is decoupled by 10µF and 0.1µF capacitors. On board regulators provide a 2.5V common mode voltage and 3V logic supply voltage to enable/disable the power-down feature.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5569BCPZ
Application Sub Type
Differential Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
Differential Amplifier
Kit Contents
Evaluation Board ADL5569BCPZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate