Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB39871R2709U310
Newark Part No.89K9720
Technical Datasheet
Center Frequency8.683GHz
Frequency868.3MHz
Filter Case / PackageSMD
Resonant Frequency868.3MHz
No. of Pins8 Pin
SAW Filter Applications-
No. of Pins8Pins
Pass Band Frequency-
RF Filter Applications-
Frequency Stability-0.03ppm
Operating Temperature Min-45°C
Resonant Impedance-
Operating Temperature Max85°C
Product Range-
Resonantor Dimensions5 mm x 5 mm x 1.35 mm
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Center Frequency
8.683GHz
Filter Case / Package
SMD
No. of Pins
8 Pin
No. of Pins
8Pins
RF Filter Applications
-
Operating Temperature Min
-45°C
Operating Temperature Max
85°C
Resonantor Dimensions
5 mm x 5 mm x 1.35 mm
SVHC
No SVHC (15-Jan-2018)
Frequency
868.3MHz
Resonant Frequency
868.3MHz
SAW Filter Applications
-
Pass Band Frequency
-
Frequency Stability
-0.03ppm
Resonant Impedance
-
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate