Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $347.370 |
| 5+ | $317.120 |
| 10+ | $286.870 |
Price for:Each
Minimum: 1
Multiple: 1
$347.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBPF900ACopy
Newark Part No.23T4566
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package-
No. of Pins-
Pass Band Frequency902MHz a 928MHz
RF Filter ApplicationsGSM, ISM, RFID, RF, SCADA
Product Range-
SVHCTo Be Advised
Product Overview
The BPF900A is a 900MHz 4-pole Outdoor Filter is designed for full band applications. By reducing interference outside the 915MHz band such as from cellular and paging signals, improved performance in noisy environments can be achieved. This series filters are ideal for use with 902 to 928MHz ISM band as well as 900MHz RFID applications.
- Ultra-high quality microwave cavity filter
- Ultra low insertion loss
- Rugged aluminium weatherproof construction for outdoor or indoor use
Applications
Industrial, RF Communications
Technical Specifications
Filter Type
Band Pass
No. of Pins
-
RF Filter Applications
GSM, ISM, RFID, RF, SCADA
SVHC
To Be Advised
Filter Case / Package
-
Pass Band Frequency
902MHz a 928MHz
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability