ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF Signal Conditioning
                                                                                                    4. Balun Transformers
                                                                                                    Print Page

                                                                                                    BALF-SPI-01D3

                                                                                                    RF Filter, Balun, 6 Pins, 779MHz to 956MHz, Flip-Chip

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS BALF-SPI-01D3
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoBALF-SPI-01D3
                                                                                                    Newark Part No.98Y2092
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    810 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.458
                                                                                                    10+$0.425
                                                                                                    25+$0.402
                                                                                                    50+$0.397
                                                                                                    100+$0.392
                                                                                                    250+$0.380
                                                                                                    500+$0.370
                                                                                                    1000+$0.347
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoBALF-SPI-01D3
                                                                                                    Newark Part No.98Y2092
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Impedance - Unbalanced / Balanced50ohm
                                                                                                    Insertion Loss-1.4dB
                                                                                                    Phase Difference-
                                                                                                    Balun Case StyleFlip-Chip
                                                                                                    Frequency Min779MHz
                                                                                                    Frequency Max956MHz
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    50 ohm nominal input/conjugate match balun to SPIRIT1 with integrated harmonic filter. It is suitable for use in 868MHz and 915MHz impedance matched balun filter, optimized for SPIRIT1 sub GHz RFIC applications.

                                                                                                    • Low insertion loss
                                                                                                    • Low amplitude imbalance
                                                                                                    • Low phase imbalance
                                                                                                    • Small footprint
                                                                                                    • Very low profile (<lt/> 670µm)
                                                                                                    • High RF performance
                                                                                                    • RF BOM and area reduction

                                                                                                    Technical Specifications

                                                                                                    Impedance - Unbalanced / Balanced

                                                                                                    50ohm

                                                                                                    Phase Difference

                                                                                                    -

                                                                                                    Frequency Min

                                                                                                    779MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Insertion Loss

                                                                                                    -1.4dB

                                                                                                    Balun Case Style

                                                                                                    Flip-Chip

                                                                                                    Frequency Max

                                                                                                    956MHz

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product