Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.600 |
| 5+ | $47.190 |
| 10+ | $44.770 |
| 25+ | $42.400 |
| 50+ | $41.400 |
| 100+ | $41.390 |
| 250+ | $40.650 |
Price for:Each
Minimum: 1
Multiple: 1
$49.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478574-1Copy
Newark Part No.12AM5497
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorSMA Jack to SWD/SWF Probe Plug
Cable Length - Metric300mm
Coaxial Cable Type1.48mm
Connector Type ASMA Jack
Connector Type BSWD/SWF Probe Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
2478574-1 is a measurement test probe cable assembly (SMA female to SWD/SWF type RF switch connector). This test probe cable assembly for RF switch connectors allows testing of the functionality of our current RF switch connector offerings. Used to test signals in an RF transmission line, this cable assembly provides excellent performance for test & measurement and other demanding applications. Typical applications include RF switch circuit testing, Internet of things (IoT), automotive and industrial.
- Performance up to 6GHz
- Measures the electrical characteristics of microwave circuits
- 50 ohm overall impedance
- 11.81inch length
- Low insertion loss and VSWR
- Right-angle probe is captive after connecting to the RF switch connector
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Jack to SWD/SWF Probe Plug
Coaxial Cable Type
1.48mm
Connector Type B
SWD/SWF Probe Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability