2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. RF Coaxial Cable Assemblies
                                                                                                  Print Page

                                                                                                  73230-6220

                                                                                                  RF / Coaxial Cable Assembly, 12 ", 304.2 mm, 1.32mm, MCX Right Angle Plug, MHF1-Type Plug, 50 ohm

                                                                                                  Date/Lot Code

                                                                                                  MOLEX
                                                                                                  MOLEX 73230-6220
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No73230-6220
                                                                                                  Newark Part No.69AK3171
                                                                                                  Product Range73230 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  200 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$12.72
                                                                                                  5+$11.22
                                                                                                  10+$9.72
                                                                                                  25+$9.48
                                                                                                  50+$9.24
                                                                                                  100+$9.00
                                                                                                  250+$8.77
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No73230-6220
                                                                                                  Newark Part No.69AK3171
                                                                                                  Product Range73230 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to Connector90° MCX Plug to MHF1-Type Plug
                                                                                                  Cable Length - Imperial12"
                                                                                                  Cable Length - Metric304.2mm
                                                                                                  Coaxial Cable Type1.32mm
                                                                                                  Connector Type AMCX Right Angle Plug
                                                                                                  Connector Type BMHF1-Type Plug
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorBlack
                                                                                                  Product Range73230 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  73230-6220 is a 73230 series MCX right-angle plug-to-I-PEX MHF I LK plug RF cable assembly. Standard, off-the-shelf availability Speeds up time to market and eliminates the need for tooling.

                                                                                                  • 0.0519" cable diameter, 11.976"cable length
                                                                                                  • Dual ended connectors assembly configuration
                                                                                                  • 50 ohm impedance
                                                                                                  • Brass material and gold plating mating

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  90° MCX Plug to MHF1-Type Plug

                                                                                                  Cable Length - Metric

                                                                                                  304.2mm

                                                                                                  Connector Type A

                                                                                                  MCX Right Angle Plug

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  73230 Series

                                                                                                  Cable Length - Imperial

                                                                                                  12"

                                                                                                  Coaxial Cable Type

                                                                                                  1.32mm

                                                                                                  Connector Type B

                                                                                                  MHF1-Type Plug

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.