RG178B Coaxial Cable:

4 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6276

RoHS

Date/Lot Code

Spool of 100
1+
$352.86
5+
$339.22
10+
$327.52
Total:$352.86
Min: 1 / Mult: 1
RG178B
SPCCS (Silver Plated Copper Coated Steel)
1.803mm
50ohm
White
FEP
7 x 38AWG
100ft
30.48m
30AWG
02F5781

RoHS

Spool of 500
1+
$1,657.42
5+
$1,593.32
10+
$1,538.38
Total:$1,657.42
Min: 1 / Mult: 1
RG178B
SPCCS (Silver Plated Copper Coated Steel)
1.803mm
50ohm
White
FEP
7 x 38AWG
500ft
152.4m
30AWG
02F5782

RoHS

Spool of 1000
1+
$3,314.84
5+
$3,186.64
10+
$3,076.76
Total:$3,314.84
Min: 1 / Mult: 1
RG178B
Steel
1.803mm
50ohm
White
FEP
7 x 38AWG
1000ft
304.8m
30AWG
89R6958

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG178B
Silver Plated Copper
1.803mm
50ohm
Beige
FEP
7 x 38AWG
1000ft
305m
30AWG
1-4 of 4 items
of 1 page(s)