Print Page
Image is for illustrative purposes only. Please refer to product description.

501 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,534.040 |
| 2+ | $1,504.330 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,534.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83265 009500Copy
Newark Part No.02F5781
Technical Datasheet
Coaxial Cable TypeRG178B
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter1.803mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Wire Gauge30AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83265 009500 is a Coaxial Cable with stranded silver-plated copper-covered steel conductor and TFE PTFE insulation. This RG178B coaxial cable comes with a white FEP jacket and silver-plated copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 12lbs Maximum recommended pulling tension
- 0.072µH/ft Nominal inductance
- 69.5% Nominal velocity of propagation
- 244Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 14.6Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG178B
Reel Length (Imperial)
500ft
External Diameter
1.803mm
Jacket Color
White
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
