ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. Connectorized RF & Wireless Modules
                                                                                                    4. RF / Coaxial Switch Modules
                                                                                                    Print Page

                                                                                                    FMSW5015

                                                                                                    Pin Diode Switch, SPDT, 2.6 dB Insertion Loss, 26 dB Isolation, 2:1 VSWR, 18 GHz

                                                                                                    FAIRVIEW MICROWAVE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FAIRVIEW MICROWAVE FMSW5015
                                                                                                    ManufacturerFAIRVIEW MICROWAVE
                                                                                                    Manufacturer Part NoFMSW5015
                                                                                                    Newark Part No.49AM5484
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,836.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,836.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FAIRVIEW MICROWAVE
                                                                                                    ManufacturerFAIRVIEW MICROWAVE
                                                                                                    Manufacturer Part NoFMSW5015
                                                                                                    Newark Part No.49AM5484
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency18GHz
                                                                                                    Insertion Loss2.6dB
                                                                                                    Isolation26dB
                                                                                                    Connector TypeSMA Female
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FMSW5015 is a Single Pole Double Throw (SPDT) PIN diode switch module. It operates across a wide frequency band from 1GHz to 18GHz. The 50 ohm reflective design supports TTL compatible driver circuitry for accurate logic control. Impressive typical performance includes 2.6dB insertion loss max, 26dB isolation min, and 200nsec switching speed. The switch requires a bias voltage of +5V DC, and has maximum input power handling of up to 20W. The rugged and compact package supports field replaceable SMA female RF connectors and solder terminal pins for DC bias voltage and TTL control. The switch is designed for high reliability with a wide operational temperature range of -40°C to +85°C and meets a series of environmental test conditions including altitude, vibration, humidity, and shock.

                                                                                                    • VSWR: 2:1 max
                                                                                                    • Input IP3: +50dBm typ
                                                                                                    • Compact package design withstands up to 95% relative humidity

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    18GHz

                                                                                                    Isolation

                                                                                                    26dB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Insertion Loss

                                                                                                    2.6dB

                                                                                                    Connector Type

                                                                                                    SMA Female

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product